Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

XF3M-5015-1B

Conn FFC/FPC Connector F 50 POS 0.5mm Solder RA SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector F 50 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF3M50151B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: XF3M-5015-1B
Alias/AKA: XF3M50151BBYOMZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: FFC/FPC Connector
Number of Contacts: 50
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.5 A
Dimension: 29.1mm x 6.4mm x 2 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XF3M-5015-1B discontinued?
Yes, XF3M-5015-1B from Aratas (Formerly Omron Components) is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XF3M-5015-1B RoHS compliant?
Yes, XF3M-5015-1B is RoHS compliant.
What is the lead time for XF3M-5015-1B?
The standard lead time for XF3M-5015-1B is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,675
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.79
100
$2.32
250
$2.25
500
$2.07
1,500
$1.98
3,000
$1.97
6,000
$1.96
7,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!