- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M-3015-1B
XF3M-3015-1B
Omron Electronics
Conn FFC/FPC Connector F 30 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector F 30 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF3M30151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M-3015-1B
-
Alias/AKA:XF3M30151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:30
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:19.1mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,012
Can Ship immediately
Minimum Order Quantity:
250
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.41
1,500
$1.30
3,000
$1.26
6,000
$1.25
7,500
$1.24
10,500 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT