help desk software
Image is representational - see mfr. specs

XF3M-2815-1B

Omron Electronics

Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF3M28151B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF3M-2815-1B
  • Alias/AKA:
    XF3M28151BBYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    28
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    18.1mm x 5.7mm x 3.13 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,115
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
26 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.70
100
$2.69
250
$2.68
375
$2.67
750
$1.65
1,125
$1.31
1,500 +
$1.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments