- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M(1)-0415-1B
XF3M(1)-0415-1B
Omron Electronics
Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector F 4 POS 1mm Solder RA SMD T/R
Search Keywords: XF3M104151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M(1)-0415-1B
-
Alias/AKA:XF3M104151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:4
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:8.6mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,540
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.649
250
$0.627
500
$0.600
1,500
$0.534
3,000
$0.532
6,000
$0.529
7,500
$0.526
10,500 +
$0.524
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments