- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF2U-1115-3A
XF2U-1115-3A
Omron Electronics
Conn FPC Connector SKT 11 POS 0.5mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn FPC Connector SKT 11 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2U11153A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF2U-1115-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:11
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:7.4mm x 3.5mm x 0.9 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,944
Can Ship immediately
Minimum Order Quantity:
90
Price (USD)
Qty
Unit Price
90
$0.7446
450
$0.7344
900
$0.7242
1,800
$0.7140
3,000
$0.6936
36,000 +
$0.6426
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments