help desk software
Image is representational - see mfr. specs

XF2U-0615-3A

Omron Electronics

Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2U06153A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF2U-0615-3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FPC Connector
  • Number of Contacts:
    6
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    4mm x 3.5mm x 1.4 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,892
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6834
500
$0.6732
950
$0.6630
1,900
$0.6426
3,000
$0.6324
36,000 +
$0.5814
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments