help desk software
Image is representational - see mfr. specs

XF2B-2145-31A

Omron Electronics

Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD Reel
Search Keywords: XF2B214531A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF2B-2145-31A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    FPC Connector
  • Number of Contacts:
    21
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2 A
  • Dimension:
    8.2mm x 5.5mm x 1.2 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,470
Can Ship immediately You may purchase all in-stock quantity of 1,470
Minimum Order:
1500
Available in less than min:
1470
Order Increment:
1500
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.463
1,500
$1.330
18,000 +
$1.220
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments