- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- XC6D-6421
XC6D-6421
Omron Electronics
Conn DIN 41612 SKT 64 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 SKT 64 POS 2.54mm IDT RA Cable Mount
Search Keywords: XC6D6421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XC6D-6421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$19.35
25
$13.78
50
$11.66
100
$11.03
250
$10.16
500
$9.77
750
$9.35
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing