- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- VX-52-1A3
VX-52-1A3
Omron Electronics
The VX-52-1A3 is a miniature SPDT basic switch featuring a hinge lever actuator, solder terminals, and a 5A electrical rating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VX-52-1A3 is a miniature SPDT basic switch featuring a hinge lever actuator, solder terminals, and a 5A electrical rating.
Search Keywords: VX521A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:VX-52-1A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/ Hinge Lever
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.29 N
-
Termination Style:Solder
-
Dimension:48.4 x 10.3 x 24.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$4.16
50
$3.66
100
$3.42
300
$3.10
500
$2.96
1,000
$2.80
2,500
$2.79
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing