- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- VX-51-1C23
VX-51-1C23
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
Search Keywords: VX511C23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:VX-51-1C23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/ Short Hinge Lever
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.49 N
-
Termination Style:Quick Connect
-
Dimension:37.8 x 10.3 x 22.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$6.116
10
$5.560
50
$3.890
100
$3.630
300
$3.440
500
$3.200
1,000
$3.090
2,500
$3.080
5,000 +
$3.070
Click for Quote
Log in
to unlock special pricing