help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O. SPST Hinge Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Hinge Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Quick Connect
Search Keywords: VX0123C23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    VX-012-3C23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/ Hinge Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.29 N
  • Termination Style:
    Quick Connect
  • Dimension:
    48.4 x 10.3 x 24.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.92
50
$2.61
100
$2.60
300
$2.51
500
$2.44
1,000
$2.43
2,500
$1.82
5,000 +
$1.80
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments