- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-216-1C6
V-216-1C6
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 21A 250VAC 250VDC 372.85VA 2.45N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 21A 250VAC 250VDC 372.85VA 2.45N Screw Mount
Search Keywords: V2161C6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-216-1C6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:2.45 N
-
Termination Style:Quick Connect
-
Dimension:51.2 x 10.3 x 30.7 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
On Order:
2,650
can ship 12/10/26
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$11.27
25
$6.81
100
$5.99
300
$5.54
500
$5.46
1,000
$5.14
2,500
$5.12
5,000 +
$5.11
Click for Quote
Log in
to unlock special pricing