help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords: V161C5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    V-16-1C5(R)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.8 x 10.3 x 21.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.112
25
$1.090
100
$1.068
500
$0.926
1,000
$0.807
2,500 +
$0.783
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments