- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15G41C25KBYOMI
V15G41C25KBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: V15G41C25KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G41C25KBYOMI
-
Alias/AKA:V-15G4-1C25-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,076
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
100
$2.07
300
$2.03
500
$2.02
1,000
$2.01
2,500
$2.00
5,000
$1.99
7,500
$1.98
10,000 +
$1.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments