- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V15G3C5KBYOMI
Available Replacements
Omron Electronics
V15G3C5KBYOMI
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: V15G3C5KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G3C5KBYOMI
-
Alias/AKA:V-15G-3C5-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces V15G3C5KBYOMI?
The recommended replacement for V15G3C5KBYOMI is V-15G-3C5-K from Omron Electronics, available from OnlineComponents.com.
Is V15G3C5KBYOMI RoHS compliant?
Yes, V15G3C5KBYOMI is RoHS compliant.
What is the lead time for V15G3C5KBYOMI?
The standard lead time for V15G3C5KBYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
100
$2.29
300
$2.15
500
$2.08
1,000
$1.99
2,500
$1.44
5,000
$1.37
7,500
$1.33
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT