- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-15G3-1C26-K
V-15G3-1C26-K
Omron Electronics
Switch Snap Action - SPDT - 15A (AC) - 100mA (DC) - 250VAC - 125VDC - Straight Lever Actuator - Quick Connect - 0.187" (4.7mm) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action - SPDT - 15A (AC) - 100mA (DC) - 250VAC - 125VDC - Straight Lever Actuator - Quick Connect - 0.187" (4.7mm) - Chassis Mount.
Search Keywords: V15G31C26K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-15G3-1C26-K
-
Alias/AKA:V15G31C26KBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,013
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.56
300
$2.36
500
$2.35
1,000
$2.33
2,500
$2.32
5,000
$2.31
7,500
$2.30
10,000 +
$2.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments