- Home ›
- All Products›
- V15G21C6KBYOMI
Omron Electronics
V15G21C6KBYOMI
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: V15G21C6KBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V15G21C6KBYOMI
-
Alias/AKA:V-15G2-1C6-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is V15G21C6KBYOMI RoHS compliant?
Yes, V15G21C6KBYOMI is RoHS compliant.
What is the lead time for V15G21C6KBYOMI?
The standard lead time for V15G21C6KBYOMI is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
You may purchase all in-stock quantity of 93
Stock lot only:
93
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$3.564
100
$3.240
300
$3.110
500
$2.940
1,000
$2.500
2,500
$2.470
5,000
$2.460
7,500
$2.450
10,000 +
$2.440
Click for Quote
Log in
to unlock special pricing