- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-156-3A5
V-156-3A5
Omron Electronics
Switch Snap Action N.O. SPST Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Solder
Search Keywords: V1563A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-156-3A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:1.23 N
-
Termination Style:Solder
-
Dimension:49.2mm x 10.3mm x 30.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
20
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
20
$4.13
50
$3.78
100
$3.64
300
$3.41
500
$3.29
1,000
$2.42
2,500
$2.27
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing