- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-102-3A5
V-102-3A5
Omron Electronics
Switch Snap Action N.O. SPST Hinge Lever 10A 250VAC 250VDC 248.57VA 1.23N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Hinge Lever 10A 250VAC 250VDC 248.57VA 1.23N Screw Mount Solder
Search Keywords: V1023A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:V-102-3A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.O.14022
-
Actuator Material/Style:Stainless Steel/N/A/Hinge Lever
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:1.23 N
-
Termination Style:Solder14023
-
Dimension:48.4mm x 10.3mm x 24.914018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$2.93
300
$2.74
500
$2.65
1,000
$1.95
2,500
$1.84
5,000
$1.74
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in
to unlock special pricing