- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- TL-X5MB1-GL
TL-X5MB1-GL
Omron Electronics
Proximity Sensor Inductive NO PNP 5mm 10V to 55V 4-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 5mm 10V to 55V 4-Pin
Search Keywords: TLX5MB1GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:TL-X5MB1-GL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$122.26
5
$91.17
25
$86.36
50
$77.60
100 +
$65.92
Click for Quote
Log in
to unlock special pricing