- Home ›
- All Products›
- TL-X2Y1-M4L
TL-X2Y1-M4L
Omron Electronics
Proximity Sensor NO 2mm 20V to 264V 3-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO 2mm 20V to 264V 3-Pin
Search Keywords: TLX2Y1M4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:TL-X2Y1-M4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26