- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SSG-5P-5
SSG-5P-5
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 0.5N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 0.5N Thru-Hole PC Pins
Search Keywords: SSG5P5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SSG-5P-5
-
Alias/AKA:SSG5P5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:0.5 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 12.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$1.3684
25
$1.2440
100
$1.1320
250
$1.1130
500
$1.0880
1,000
$1.0650
2,500
$1.0430
5,000
$0.8720
7,500 +
$0.8660
Click for Quote
Log in
to unlock special pricing