- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL13-FT
SS-5GL13-FT
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 0.16N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 0.16N Screw Mount Quick Connect
Search Keywords: SS5GL13FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL13-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Simulated Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.16 N
-
Termination Style:Quick Connect
-
Dimension:22.25 x 6.4 x 26.1 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
35
$2.89
50
$2.88
125
$2.87
250
$2.15
375
$2.01
500 +
$1.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT