- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-5GL13-3T
SS-5GL13-3T
Omron Electronics
Switch Snap Action N.O. SPST Simulated Roller Lever 5A 250VAC 0.49N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Simulated Roller Lever 5A 250VAC 0.49N Screw Mount Quick Connect
Search Keywords: SS5GL133T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-5GL13-3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:5@125VAC 14VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:Quick Connect
-
Dimension:22.25 x 6.4 x 26.1 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 11/12/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$2.12
50
$2.11
125
$2.10
250
$1.59
375
$1.48
500 +
$1.45
Click for Quote
Log in
to unlock special pricing