- Home ›
- All Products›
- SS3GLPTBYOMZ
SS3GLPTBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Search Keywords: SS3GLPTBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS3GLPTBYOMZ
-
Alias/AKA:SS-3GLPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$0.789
250
$0.738
500
$0.723
1,000
$0.707
2,500
$0.687
5,000
$0.572
7,500
$0.564
10,000 +
$0.559
Click for Quote
Log in
to unlock special pricing