- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-3GL13PD
SS-3GL13PD
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Search Keywords: SS3GL13PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-3GL13PD
-
Alias/AKA:SS3GL13PDBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.5 N
-
Termination Style:PC Pins
-
Dimension:22.15 x 6.4 x 18.8 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.1800
250
$0.9608
500
$0.9180
1,000
$0.8782
2,500
$0.8425
5,000
$0.6936
7,500
$0.6916
10,000 +
$0.6844
Click for Quote
Log in
to unlock special pricing