help desk software
Image is representational - see mfr. specs

SS-1GL2-ET-4

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.08N Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.08N Screw Mount
Search Keywords: SS1GL2ET4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-1GL2-ET-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/Hinge Roller Lever
  • Contact Rating @ Voltage:
    5@125VAC 14VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.16 N
  • Dimension:
    22.05 x 6.4 x 29.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SS-5GL2-FT
SS-5GL2-FT
VIEW PRODUCT
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0