help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
Search Keywords: SS01GPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-01GPT
  • Alias/AKA:
    SS01GPTBYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.15 mm
  • Operating Force:
    1.5 N
  • Termination Style:
    Quick Connect14023
  • Dimension:
    19.8 x 6.4 x 20 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
25
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.942
250
$0.766
500
$0.754
1,000
$0.731
2,500
$0.671
5,000
$0.575
7,500
$0.560
10,000 +
$0.552
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments