- Home ›
- All Products›
- SS01GLPTBYOMZ
SS01GLPTBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Search Keywords: SS01GLPTBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS01GLPTBYOMZ
-
Alias/AKA:SS-01GLPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.056
250
$0.889
500
$0.815
1,000
$0.784
2,500
$0.780
5,000
$0.719
7,500
$0.715
10,000 +
$0.712
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments