- Home ›
- All Products›
- SS01GLPDBYOMZ
SS01GLPDBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins
Search Keywords: SS01GLPDBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS01GLPDBYOMZ
-
Alias/AKA:SS-01GLPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.077
250
$0.964
500
$0.942
1,000
$0.922
2,500
$0.903
5,000
$0.755
7,500
$0.753
10,000 +
$0.750
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments