help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O. SPST Hinge Lever Solder 0.1A 125VAC 30VDC 0.16N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Hinge Lever Solder 0.1A 125VAC 30VDC 0.16N Screw Mount
Search Keywords: SS01GLF3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-01GL-F-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/N/A/Hinge Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.16 N
  • Termination Style:
    Solder
  • Dimension:
    19.8 x 6.4 x 20 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
125
$3.60
250
$2.70
375
$2.52
500 +
$2.47
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments