- Home ›
- All Products›
- SS01GL30PTBYOMZ
SS01GL30PTBYOMZ
Omron Electronics
Switch Snap Action - 30 VDC - 0.1A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action - 30 VDC - 0.1A.
Search Keywords: SS01GL30PTBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS01GL30PTBYOMZ
-
Alias/AKA:SS-01GL30PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
844
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.5400
250
$1.2500
500
$1.2000
1,000
$1.1500
2,500
$1.1000
5,000
$0.9058
7,500
$0.9037
10,000 +
$0.8935
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments