- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS-01GL2-3T
SS-01GL2-3T
Omron Electronics
Switch Snap Action N.O. SPST Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Search Keywords: SS01GL23T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS-01GL2-3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:Quick Connect
-
Dimension:22mm x 6.4mm x 29.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,356
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$1.376
250
$1.220
500
$1.173
1,000
$1.126
2,500
$1.064
5,000
$1.017
7,500
$0.847
10,000 +
$0.830
Click for Quote
Log in
to unlock special pricing