- Home ›
- All Products›
- SS01GL13PBYOMZ
SS01GL13PBYOMZ
Omron Electronics
A subminiature basic switch with a simulated roller lever actuator, solder terminals, and a rating of 0.1A at 30VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A subminiature basic switch with a simulated roller lever actuator, solder terminals, and a rating of 0.1A at 30VDC.
Search Keywords: SS01GL13PBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:SS01GL13PBYOMZ
-
Alias/AKA:SS-01GL13P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.094
250
$0.801
500
$0.743
1,000
$0.735
2,500
$0.732
5,000
$0.718
7,500
$0.714
10,000 +
$0.711
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments