- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MK2EPN-UA-DC6
MK2EPN-UA-DC6
Omron Electronics
Electromechanical Relay DPDT 10A 6VDC 32Ohm Socket
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 6VDC 32Ohm Socket
Search Keywords: MK2EPNUADC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:MK2EPN-UA-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
9 Weeks
can ship
8/11/26