- Home ›
- All Products›
- G9TB-K1ATW-EDC12
G9TB-K1ATW-EDC12
Omron Electronics
POWER RELAY, SPST, 120A, 276VAC, BRACKET; Contact Configuration: SPST-NO; Coil Voltage: 12VDC;
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER RELAY, SPST, 120A, 276VAC, BRACKET; Contact Configuration: SPST-NO; Coil Voltage: 12VDC;
Search Keywords: G9TBK1ATWEDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G9TB-K1ATW-EDC12
-
Alias/AKA:G9TBK1ATWEDC12BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$11.07
25
$10.52
50
$10.28
100
$10.06
250
$9.86
500
$9.73
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing