help desk software
Image is representational - see mfr. specs

G7L-1A-BUB-DC100

Omron Electronics

Power Relay 100VDC 30A SPST-NO(68.5mm 34.5mm 40mm) Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 100VDC 30A SPST-NO(68.5mm 34.5mm 40mm) Bracket
Search Keywords: G7L1ABUBDC100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G7L-1A-BUB-DC100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    100 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Bracket Mount10716
  • Termination Style:
    Screw Terminal10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
26 Weeks can ship 5/22/26
Backorder
Price (USD)
Qty
Unit Price
5
$17.22
20
$15.61
40
$14.91
60
$14.48
100
$14.26
260
$13.32
500 +
$13.12
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments