- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SU2FTRDC45BYOMZ
G6SU2FTRDC45BYOMZ
Omron Electronics
Signal Relay 4.5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6SU2FTRDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SU2FTRDC45BYOMZ
-
Alias/AKA:G6SU-2F-TR-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
On Order:
800
can ship 9/16/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$5.72
50
$4.00
100
$3.74
200
$3.62
400
$3.47
600
$3.44
800 +
$3.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments