help desk software
Image is representational - see mfr. specs

G6SU-2-DC4.5

Omron Electronics

Signal Relay 4.5VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Search Keywords: G6SU2DC45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6SU-2-DC4.5
  • Alias/AKA:
    G6SU2DC45BYOMZ, G6SU2DC4.5BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Latching Single Coil12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 7.3 mm
  • Termination Style:
    PC Pin12536
  • Coil Current:
    22.2 mA
  • Contact Form:
    2 Form C12515
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,379
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$5.16
50
$5.08
100
$5.01
250
$4.94
500
$3.04
750
$2.41
1,000 +
$2.36
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments