help desk software
Image is representational - see mfr. specs

G6SK-2F-H-TR-DC2.4

Omron Electronics

Electromechanical Relay 24VDC 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
Search Keywords: G6SK2FHTRDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6SK-2F-H-TR-DC2.4
  • Alias/AKA:
    G6SK-2F-H-TR-DC2.4-BY-OMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    800
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14.8 x 9.2 x 9.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    N/A
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
200
$5.98
400
$3.68
600
$2.91
800 +
$2.85
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments