- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6RL-1-ASI-DC24
Omron Electronics
G6RL-1-ASI-DC24
Power Relay 24VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT
Search Keywords: G6RL1ASIDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6RL-1-ASI-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10(NO)/8(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.618 KOhm
Product Guides
+
Frequently Asked Questions
Is G6RL-1-ASI-DC24 RoHS compliant?
Yes, G6RL-1-ASI-DC24 is RoHS compliant.
What is the lead time for G6RL-1-ASI-DC24?
The standard lead time for G6RL-1-ASI-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
On Order:
1,000
can ship 10/12/26
Minimum Order Quantity:
10
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
10
$4.94
50
$4.51
100
$4.32
300
$4.03
500
$3.93
1,000
$3.80
2,500
$3.79
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing