- Home ›
- All Products›
- G6JU2FSYTRDC45BYOMZ
Omron Electronics
G6JU2FSYTRDC45BYOMZ
Electromechanical Relay 4.5VDC 204.3Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 4.5VDC 204.3Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6JU2FSYTRDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6JU2FSYTRDC45BYOMZ
-
Alias/AKA:G6JU-2FS-Y-TR-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is G6JU2FSYTRDC45BYOMZ RoHS compliant?
Yes, G6JU2FSYTRDC45BYOMZ is RoHS compliant.
What is the lead time for G6JU2FSYTRDC45BYOMZ?
The standard lead time for G6JU2FSYTRDC45BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
200
$6.17
400
$3.80
600
$3.01
800 +
$2.95
Click for Quote
Log in
to unlock special pricing