- Home ›
- All Products›
- G6JU2FLYDC3BYOMZ
G6JU2FLYDC3BYOMZ
Omron Electronics
Electromechanical Relay 3VDC 89Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3VDC 89Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6JU2FLYDC3BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6JU2FLYDC3BYOMZ
-
Alias/AKA:G6JU-2FL-Y-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$6.17
500
$3.80
750
$3.01
1,000 +
$2.95
Click for Quote
Log in
to unlock special pricing