- Home ›
- All Products›
- G6J2FSYTRDC12BYOMZ
G6J2FSYTRDC12BYOMZ
Omron Electronics
Electromechanical Relay 12VDC 976.8Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 976.8Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FSYTRDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2FSYTRDC12BYOMZ
-
Alias/AKA:G6J-2FS-Y-TR-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Buy all 75 in-stock or the regular minimum order quantity of 100
On Order:
800
can ship 5/27/26
Stock lot only:
75
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$6.644
100
$6.040
200
$6.020
400
$3.710
600
$2.940
800 +
$2.880
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments