- Home ›
- All Products›
- G6J2FLYTRDC3BYOMZ
G6J2FLYTRDC3BYOMZ
Omron Electronics
Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 3VDC 62.5Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FLYTRDC3BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6J2FLYTRDC3BYOMZ
-
Alias/AKA:G6J-2FL-Y-TR-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$6.20
200
$6.18
400
$3.80
600
$3.01
800 +
$2.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments