help desk software
Image is representational - see mfr. specs

G6J-2FL-Y-DC4.5

Omron Electronics

Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FLYDC45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6J-2FL-Y-DC4.5
  • Alias/AKA:
    G6J2FLYDC45BYOMZ, G6J2FLYDC4.5BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.4 x 10 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    32.6 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
26 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.63
50
$5.55
100
$5.46
250
$5.38
500
$3.31
750
$2.62
1,000 +
$2.57
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments