help desk software
Image is representational - see mfr. specs

G6J-2FL-Y-DC24

Omron Electronics

Electromechanical Relay 24VDC 2.6005KOhm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 2.6005KOhm 1A DPDT(10.6x7.4x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6J2FLYDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6J-2FL-Y-DC24
  • Alias/AKA:
    G6J2FLYDC24BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.4 x 10 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    9.2 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
26 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.201
5
$2.910
50
$2.730
100
$2.670
250
$2.600
500
$2.550
1,000
$2.490
3,000 +
$2.400
Click for Quote
Log in to unlock special pricing