- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6CK-1117P-US-DC5
G6CK-1117P-US-DC5
Omron Electronics
Power Relay 5VDC 10A SPST-NO (20mm 15mm 10mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 10A SPST-NO (20mm 15mm 10mm) THT
Search Keywords: G6CK1117PUSDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6CK-1117P-US-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:89.3 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$16.77
500
$8.88
750
$6.25
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments