- Home ›
- All Products›
- G6BK-1114P-US 24DC
G6BK-1114P-US 24DC
Omron Electronics
RELAY GEN PURPOSE SPST 5A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RELAY GEN PURPOSE SPST 5A 24V
Search Keywords: G6BK1114PUS24DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6BK-1114P-US 24DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$12.36
60
$11.86
200
$11.38
300
$10.94
1,000 +
$10.50
Click for Quote
Log in
to unlock special pricing