- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-1114P-1-US-DC5
G6B-1114P-1-US-DC5
Omron Electronics
Power Relay 5VDC 5DCA/8ACA SPST-NO (( 20.2mm 11mm 10.5mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 5DCA/8ACA SPST-NO (( 20.2mm 11mm 10.5mm)) Through Hole
Search Keywords: G6B1114P1USDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6B-1114P-1-US-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$10.44
500
$5.53
750
$3.89
1,000 +
$3.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Relay 5VDC 8A SPST-NO(20.65mm 10mm 12.5mm) THT
In Stock:
689
Minimum Order:
5